API Delevan 1210-101K

General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-101K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.545
Stock
20
1,177
Authorized Distributors
0
4
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
1.018 A
1.018 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1210R-101K
Inductor;RF;Ind 0.1uH;Tol +/-10%;Cur 1018mA;SMT;Case 1210;DCR 0.2 Ohms;SRF 550MH
API Delevan1812R-101K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1812
API Delevan2510-00K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, SMD, 2510
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1210-101K provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 100NH 1.018A 200 MOHM
1210 1210 (3225Metric) 0.128Lx0.095W 3.25mmx2.42mm 100nH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI