APEM TP32W008000

Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP32W008000.

IHS

Datasheet6 pages11 years ago

Newark

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-5.94%

CAD Models

Download APEM TP32W008000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
circular,Plunger On-Mom SPDT 60000Cycles 20V 20V 60000Cycles SPDT Through hole mounting
C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES

Descriptions

Descriptions of APEM TP32W008000 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Switch, Spdt, 20V, Through Hole; |APEM Inc. TP32W008000
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
SWITCH, SPDT, 20V, THROUGH HOLE; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: TP Series; SVHC
APEM Tiny Single pole On - (MOM) Normally Closed Right angle horizontal mount that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Voltage = 20 VAC/DC / Legend = None / Termination Type = Solder-In Pin, Bent Over Horizontally / Mounting Type = PCB / Switch Material = PBT / Switch Colour = Black / Series = TP

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc