Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM SWW246CD7

Toggle Switch, DPDT, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Short Type Actuator, Through Hole-right...
$ 9.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM SWW246CD7.

IHS

Datasheet4 pages24 years ago

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Toggle Switch, Dpdt, Latched, 0.02A, 20Vdc, Solder Terminal, Short Type Actuator, Through
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity1437562-3
Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of APEM SWW246CD7 provided by its distributors.

Toggle Switch, DPDT, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Short Type Actuator, Through Hole-right Angle
WSHBLE MINI TOGGLE SWITCH VERT R/A PC MNT DBL POLE
Sealed Miniature Toggle Switch
Switch, Toggle, Dpdt, 20V; Actuator Style:Bat; Circuitry:Dpdt; Contact Configuration:Dpdt; Contact Current Max:2A; Contact Voltage Ac Max:20V; Contact Voltage Ac Nom:20V; Contact Voltage Dc Max:20V; Contact Voltage Dc Nom:20V Rohs Compliant: Yes |APEM Inc. SWW246CD7

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc