Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM PT65703L254

Switch DIP SP16T 16 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 7.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65703L254.

IHS

Datasheet3 pages13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OmronA6A-16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM PT65703L254 provided by its distributors.

Switch DIP SP16T 16 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
16 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*10mm(height)
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.4A, 24VDC, Solder Terminal, Cross Shaped Slot Actuator, Through Hole-right Angle
Switch, Rotary Dip, 16 Pos, Screwdriver Slot, Th; Product Range:Pt65 Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:24Vdc; Output Code:Hexadecimal; Switching Current:400Ma Rohs Compliant: Yes |APEM Inc. PT65703L254

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc