APEM PT65103L508

Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 4.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65103L508.

IHS

Datasheet3 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-6.90%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OmronA6A-16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box

Descriptions

Descriptions of APEM PT65103L508 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
ROTARY DIP SWITCH, HEX, 16 POSITION, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, PC
16 5.08mm 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm*6.5mm*10mm
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle
SWITCH, DIP, 16 WAY, HEX, THT, R/A; Product Range: -; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 24VDC; Output Code: Hexadecimal; Switching Current: 400mA; Switch Construction: Seale

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc