Omron A6A-16RW

Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6A-16RW.

Factory Futures

Datasheet4 pages22 years ago

IHS

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-76.56%

CAD Models

Download Omron A6A-16RW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6A-16RW provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
DIP SWITCH | Omron Electronic Components A6A-16RW
16-Pos DIP TH 10mm L × 13.49mm H 100mA 10000Cycles 2000Cycles
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Thumbwheel Type Actuator, Through Hole-straight
Switch, Rotary, Sealed, 16 Pos, Wheel; Product Range:-; Switch Mounting:through Hole; No. Of Switch Positions:16 Position; Switching Voltage:28Vdc; Output Code:hexadecimal; Switching Current:100Ma; Switch Construction:sealed; Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6A16RW