Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM PT65103L254

Rotary DIP Switch, Hex, 16 Pos, Rotary For Tool, 150MA, 24VDC, Gold, R/a, Pc

$ 6.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65103L254.

IHS

Datasheet3 pages13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-26.44%

CAD Models

Download APEM PT65103L254 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

OmronA6A-16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of APEM PT65103L254 provided by its distributors.

ROTARY DIP SWITCH, HEX,16 POS, ROTARY FOR TOOL, 150MA,24VDC, GOLD, R/A, PC
16 5.08mm 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*10mm(height)
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
ROTARY DIP SWITCH ARROW SLOTTED 16 POS. R/A
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle
Switch, Rotary Dip, 16 Position, Screwdriver Slot, Th; Product Range:Pt65 Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:24Vdc; Output Code:Hexadecimal; Switching Current:400Ma Rohs Compliant: Yes |APEM Inc. PT65103L254

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT65103 L254