Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-21509K

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R

$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-21509K.

Farnell

Datasheet2 pages13 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Panasonic EVQ-21509K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicEVQPAE09K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
PanasonicEVQ11L07K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
PanasonicEVQ-21505R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R

Descriptions

Descriptions of Panasonic EVQ-21509K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; O; SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; Operating Force:1.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Contact Configuration:SPST-NO
SWITCH; TACTILE; SPST; 6MM SQR PCB MNT; OF=1.6N; HGT=9.5MM; BLACK
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Through Hole-straight
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; P; SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; Product Range: EVQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 20mA at 15VDC; IP Rating: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ21509K