Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM LPI50XXX1K247XX

Pushbutton Switch, SPDT, Momentary-tactile, 5A, 12VDC, Wire Terminal, Panel Mount
$ 92.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM LPI50XXX1K247XX.

IHS

Datasheet10 pages0 years ago

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
SWITCH PUSHBUTTON SPST-NO 4A 48V
E-SwitchPV1F640BBG
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of APEM LPI50XXX1K247XX provided by its distributors.

Pushbutton Switch, SPDT, Momentary-tactile, 5A, 12VDC, Wire Terminal, Panel Mount
SWITCH, PUSHBUTTON, 1NO/1NC, 5A; Contact; SWITCH, PUSHBUTTON, 1NO/1NC, 5A; Contact Configuration:SPDT-1NO / SPDT-NC; Switch Operation:(On); Contact Voltage DC Nom:12V; Contact Current Max:5A; Actuator Style:Round-Flush; Actuator / Cap Color:White
Switch, Pushbutton, 1No/1Nc, 5A; Product Range:Lpi Series; Panel Cutout Diameter:38.1Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:White Rohs Compliant: Yes |APEM Inc. LPI50XXX1K247XX

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc