Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM ISR3SAD500

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
$ 12.936
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD500.

element14 APAC

Datasheet4 pages13 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+6.78%

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
SWITCH, P/B, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACTUATOR,0.4A,32VAC,13MM, SOLDER

Descriptions

Descriptions of APEM ISR3SAD500 provided by its distributors.

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, YELLOW ACT,0.4A,32VAC, SOLDER
APEM Yellow Pushbutton Switch, Momentary, 13.6mm Hole, No LED, SPST
SWITCH PUSHBUTTON SPDT 6A 125V
Pushbutton Switch; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Yellow; Contact Current Ac Max:400Ma Rohs Compliant: Yes |APEM Inc. ISR3SAD500
PUSHBUTTON, PLASTIC, SOLDER, YELLOW; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 50V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuation Type: Dome; Actuator / Cap Colour: Yellow; Behind Panel Depth: 13mm; Colour: Yellow; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; External Length / Height: 20mm; IP / NEMA Rating: IP67; IP Rating: IP67; Illumination Colour: Non-illuminated; Insulation Resistance: 1Gohm; No. of Electrical Operations: 500000; No. of Mechanical Operations: 1000000; Operating Force Max: 5N; Operating Force Min: 2N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel; Travel: 1.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc