Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPR1FAD2

Pushbutton switch, 1 pole, black, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1FAD2
$ 26.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1FAD2.

Newark

Datasheet5 pages8 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.42%

Related Parts

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Wire Terminal, Panel Mount-threaded
NKK SwitchesAB11AP-FA
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
NKK SwitchesGB215AH-A
Rectangular Pushbutton Switch, SPST-NO, 50000 Cycles, 28V, TH, 8.42mm L × 3.25mm H
NKK SwitchesAB11AP
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC

Descriptions

Descriptions of APEM IPR1FAD2 provided by its distributors.

Pushbutton switch, 1 pole, black, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1FAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Wire Lead Automotive
SWITCH, P/B, SEALED, SPST, OFF-ON, NON-ILLUM, RND CURVED BLACK ACTUATOR,2A,125VAC, WIRE
APEM IPR1FAD2 Pushbutton Switch 12V 4A On/Off Latch IP67 Ø12mm × 20mm
Round Plunger Off-On SPST circular-13.60(Dia) 10000Cycles 12V 125V 200000Cycles 2A wire mounting,panel mount 17.5mm(Length)*29.3mm(height)
Pushbutton Switch, Spst, 4A, Wire Leaded; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst; Switch Operation:Off-On; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black; Ip Rating:Ip67Rohs Compliant: Yes |APEM Inc. IPR1FAD2
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 2 A @ AC / Contact Current = 4 A @ DC / Contact Voltage = 12 VDC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc