Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IBR3SAD500

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IBR3SAD500
$ 9.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IBR3SAD500.

Master Electronics

Datasheet4 pages16 years ago

Mouser

Farnell

TME

Inventory History

3 month trend:
-7.29%

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
SWITCH, P/B, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACTUATOR,0.4A,32VAC,13MM, SOLDER

Descriptions

Descriptions of APEM IBR3SAD500 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IBR3SAD500
PUSH BUTTON SWITCH, IP67, SPST-NO, PANEL MOUNT, MOMENTARY
APEM yellow micro button switch, panel mount, Instantaneous operation, Panel opening diameter12.2mm, No indicator light, SPST
PB SWITCH, SPST-NO, 0.4A/32VAC, SOLDER; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: -; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Ran

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc