APEM DMR04T

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR04T.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+441%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.053
$ 1.8
$ 1.8
Stock
37,044
201,527
201,527
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
2 kcycles
2 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSD04H0SK
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
APEMDM04
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
CTS Components218-4LPSJF
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of APEM DMR04T provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
Dip/Sip Sw 4Circuits Slide Surface Mount; |APEM Inc. DMR04T
4 24V(DC) 2000Cycles 25mA DIP SMD 11.1mm(L) × 3.7mm(H)
APEM 4 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-04-T
  • DMR-04T