Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM A0101X

Modular Switch Body, IP65, Latching For Use With A01 Series -20DEGC +55DEGC

$ 13.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A0101X.

Master Electronics

Datasheet23 pages14 years ago

Farnell

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
+15.06%

Related Parts

APEMA0105X
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, SQUARE, ILLUMINATIVE, MAINTAINED
APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Round Plunger Switch, SPST/SPDT, 12.20mm Dia, 125V, 10k Cycles, TH, Panel Mount, 19mm L × 41mm H
E-SwitchP197EESB
Switch Push Button N.O. SPST Square Plunger 80A 250VAC Latching Solder Lug
NKK SwitchesSB265
SWITCH, PUSHBUTTON, SPST, ON-OFF, ROUND SILVER METAL PLUNGER,6A,125VAC, SOLDER

Descriptions

Descriptions of APEM A0101X provided by its distributors.

MODULAR SWITCH BODY, IP65, LATCHING FOR USE WITH A01 SERIES -20DEGC +55DEGC
Switch, Pushbutton; |APEM Inc. A0101X
Switch Access Rectangular Operator Push Button Switch
APEM Combination switch body, Used forA01 series
16mm Ind Control Pb Operator 3 Or 4 Pole Illum Maint Rectangular
Pushbutton Switches RECT OPER ILLUM
CONFIG SW BODY PUSHBUTTON ILLUM
APEM A01 Serisi Dikdörtgen Yaylı Button
SWITCH, PUSHBUTTON; For Use With:AO1; External Diameter:18mm; Approval Bodies:BEAB, VDE, UL, CSA; Contact Material:Silver; External Depth:42mm; External Length / Height:18mm; IP Rating:65; No. of Mechanical Operations:100000; Resistance, Contact:10mohm; Resistance, Insulation:50Mohm; Temp, Op. Max:55°C; Temp, Op. Min:-20°C; Width, External:24mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A0101X.