APEM 5646MAB

Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 13.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5646MAB.

IHS

Datasheet18 pages24 years ago

Master Electronics

TME

Farnell

Factory Futures

Inventory History

3 month trend:
-1.83%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5646MAB provided by its distributors.

Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, 6A, 250V
Miniature Toggle Switch, 15/32 Bushing,; SWITCH, TOGGLE, DPDT, 6A, 250V; Contact Configuration:DPDT; Switch Operation:On-On; Voltage AC
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 5646MAB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc