SWITCH, TOGGLE, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Switch Terminals:Solder; Switch Mounting:Panel; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Switch Operation:On-On; Terminal Type:Solder
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names: