What’s new: Find the right parts faster with our redesigned experience

Learn more

APC AR3300

Rack, Cabinet, 19In, 42U/73.5In, 41.26In Depth, Black, 3000lb Cap, Steel, NetShelter SX
$ 3,857.82
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AR3300.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-08-31

Related Parts

Hammond1451-30BK3
Perforated Steel Chassis Cover: Satin Black 17 x 10 x 5.2 Inch Black
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesBAS-5106
KIT, BRACKET, STEEL, 7.247 IN., 3.5 IN., SMOOTH BLACK
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of APC AR3300 provided by its distributors.

Rack, Cabinet,19In,42U/73.5In,41.26In Depth,Black,3000lb Cap,Steel,NetShelter SX
NetShelter SX 42U Server Enclosure with Sides Black
Floor Mount Rack Enclosure Steel 14 gauge 42U
APC AR3300 NetShelter SX 42U 23.62 Inch Wide x 47.24 Inch Deep Rack Enclosure with Sides - Black
Server Rack Enclosure, 24U; Cabinet Type:Server; Product Range:Netshelter Sx Series; Rack U Height:42U; External Height - Imperial:78.4"; External Width - Imperial:23.6"; External Depth - Imperial:47.24"; Enclosure Material:- Rohs Compliant: Yes |Apc AR3300
Height Units = 42 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.2 / Height m = 2 / Load Weight t = 1.1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)