APC AR3100

Rack, Cabinet, 19In, 42U/73.5In, 36.02In Depth, Black, 3000lb Cap, Steel, NetShelter SX
$ 2,680.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AR3100.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Newark

Supply Chain

Country of OriginUSA
Introduction Date2017-06-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Hammond1451-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
Hammond1431-22BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 12 in. W x 8 in. D x 2 in. H
Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesBAS-5106
Mount Bracket, Steel, 88.9Mm, 185Mm; |Bud Industries BAS-5106
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK

Descriptions

Descriptions of APC AR3100 provided by its distributors.

Rack, Cabinet,19In,42U/73.5In,36.02In Depth,Black,3000lb Cap,Steel,NetShelter SX
APC NetShelter SX 42U Server Rack Enclosure with Sides
Enclosure,42 in D,78 in H, 23 in W,42U
Rack Cabinet, 42U; Cabinet Type:-; Product Range:Netshelter Sx Series; Rack U Height:42U; External Height - Imperial:78.4"; External Width - Imperial:23.6"; External Depth - Imperial:42.13"; Enclosure Material:- Rohs Compliant: Yes |Apc AR3100
Height Units = 42 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.1 / Height m = 2 / Load Weight t = 1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)