Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 949-BK

Connector, Power, Heavy Duty, SB175 Housing Only Red - Bulk, Sb 175 Series
$ 6.827
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 949-BK.

element14 APAC

Datasheet2 pages19 years ago
Datasheet6 pages14 years ago

Master Electronics

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+9.36%

Related Parts

TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm

Descriptions

Descriptions of Anderson Power 949-BK provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, SB175 HOUSING ONLY RED - BULK, SB 175 SERIES
Conn Housing, Pin/Socket, 2Pos, Red; |Anderson Power Products 949-BK
Conn Housing PL 2 POS Crimp ST Cable Mount Red
CONN HOUSING, PIN/SOCKET, 2POS, RED; Product Range: SB175 Series; Gender: Plug, Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: Anderson SB175 Series Wire & Busbar Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 949-BK.
  • 949BK