Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 906-BK

SB 350 Gray Connector Housing Series 600V Anderson 906-BK ANDERSON 906-BK 2/0 GA
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 906-BK.

Electro Sonic

Datasheet6 pages6 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.34%

Related Parts

TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black

Descriptions

Descriptions of Anderson Power 906-BK provided by its distributors.

SB 350 Gray Connector Housing Series 600V Anderson 906-BK ANDERSON 906-BK 2/0 GA
Heavy Duty Power Connectors SB350 HOUSING ONLY GRAY - BULK
Conn Housing PL 2 POS Crimp ST Cable Mount Gray
CONN HOUSING HERMAPHRODITIC 2POSITIONS;
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: SB350 Series; Gender: Hermaphroditic; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: SB350 Wire or Busbar Contacts; Body Color: Gray; Colour: Gray; No. of Contact

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 906BK