Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6321G5

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 35.685

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6321G5.

IHS

Datasheet1 page0 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+272%

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
MICRO-CHANGE (M12) SINGLE KEYWAY, PG7, STRAIGHT MALE, 5 POLE, CABLE DIAMETER 3.3-6.6MM
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Anderson Power 6321G5 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Plug & Socket Connector, Plug, 2Pos; Ser |Anderson Power Products 6321G5
Heavy Duty Power Connectors SB350 BLUE 3/0 AWG 3/0 AWG 350A CONT
PLUG & SOCKET CONNECTOR, PLUG, 2POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 2POS; Series:SB350; Contact Termination:Crimp; No. of Contacts:2; No. of Rows:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Copper; Contact Plating:Silver; Color:Blue

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)