Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6320G5

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 28.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6320G5.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-99.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
5 Pos Male Circular Connector, 4A, 3.63kV DC, IP67, Screw Term
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Anderson Power 6320G5 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors SB350 GRAY 3/0 AWG 3/0 AWG 350A CONT
Conn Power SKT 2Power POS ST Cable Mount 2 Terminal 1 Port
PLUG & SOCKET CONNECTOR, PLUG, 2POS; Pro; PLUG & SOCKET CONNECTOR, PLUG, 2POS; Product Range: SB350 Series; No. of Contacts: 2Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Conne
Connector, Plug, 2 Poles, 3AWG, 350A, Grey
6320G5, Anderson Power Products
G-MULTIPOLE, SB350A CONN 3/0 GRAY

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)