Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5916G7

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Red PP75-Series
$ 1.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5916G7.

IHS

Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

Electro Sonic

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TE Connectivity3-66104-0
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
TE Connectivity3-1447221-3
TE Connectivity Automotive connector terminals, socket, SuperSeal 1.0series, Mother seat
TE Connectivity87175-2
Housing, Connector; Crimp-Snap; Single; 1; 250 VAC; 3 A; 750 V
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Anderson Power 5916G7 provided by its distributors.

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Red PP75-Series
6GA Red Powerpole Connector 75 AMP Anderson 5916G7-BK ANDERSON 5916G7-BK
CONNECTOR POWER HEAVY DUTY PP75 HOUSINGONLY RED - BULK, POWERPOLE PP75 SERIES
Plug and Socket Connector Housing; Serie; PLUG AND SOCKET HOUSING; Product Range:PP75 Powerpole Series; Gender:Hermaphroditic; No. of
PLUG, CONNECTOR, HOUSING, SERIE; Product Range: PP75 Powerpole Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: PP75 Powerpole Wire Contacts; SVHC: No SVHC (15-Jan-2019)
Gender = Genderless / Colour = Red / Poles = 1 / Current Rating A = 75 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5916G7-BK
  • 5916G7.
  • 5916G7BK