Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1447221-3

TE Connectivity Automotive connector terminals, socket, SuperSeal 1.0series, Mother seat
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1447221-3.

Sager Electronics

Datasheet2 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet28 pages18 years ago

IHS

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+4.83%

CAD Models

Download TE Connectivity 3-1447221-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
TE Connectivity171699-1
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity3-66104-0
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 3-1447221-3 provided by its distributors.

TE Connectivity Automotive connector terminals, socket, SuperSeal 1.0series, Mother seat
CRIMP CONTACT, SKT, 16-18AWG; Product Range:Super Seal Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Gold Plated Contacts; For Use With:Super Seal Series Connectors; Wire Size AWG Min:18AWG; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp
S/S REC CONTACT ASSY, AU, 0.75-1.25 Terminal Type: Receptacle Wire Size: 18 – 16 AWG Wire Size: .75 – 1.25 mm² Interface Plating: Gold (Au) Primary Locking Feature: Clean Body Receptacle 18 – 16 AWG .75 – 1.25 mm² Gold (Au) | Superseal 1.0 Connector Contact | Part Number: 3-1447221-3 | Internal Number: 3-1447221-3 | Alias Number: 3900187-01 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1447221-3 .
  • 3-1447221-3.
  • 3900187-01