Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1327G8

Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal
$ 0.416

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G8.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-6.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Anderson Power 1327G8 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal
PLUG/RCPT HOUSING, 1POS, BLUE; Product Range: PP15/45 Powerpole Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: APP PP15/45 Power, Ground Wire, or PCB Contacts; SVHC: No SVHC (15-Jan-
Gender = Genderless / Colour = Blue / Poles = 1 / Current Rating A = 30 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V
Plug And Socket Connector Housing; Rango De Producto:Serie Pp15, Pp30, Pp45 Powerpole; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Pp15 Powerpole Connectors; Color:Blue; Color De La Carcaza:Azul; Género:Macho |Anderson Power Products 1327G8-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327G8-BK
  • 1327G8.
  • 1327G8BK