Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1327

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Red PP15 PP45-Series
$ 0.377

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327.

IHS

Datasheet2 pages0 years ago

Upverter

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.60%

CAD Models

Download Anderson Power 1327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-04-01

Related Parts

TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Anderson Power 1327 provided by its distributors.

1 Position Blade Type Power Housing Connector Non-Gendered Self-Mating Red PP15 PP45-Series
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp Terminal, Plug
ANDERSON POWER PRODUCTS - 1327 - CONNECTOR HOUSING, 1 POSITION, RED
Powerpole Connector Housing Red PP15/45 15-45A, Anderson 15, 30, 45 AMPS
CONNECTOR HOUSING, 1 POSITION, RED; Product Range: PP15/45 Powerpole Series; Gender: Hermaphroditic; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: PP15/45 Power, Ground Wire, or PCB Contacts; Colour: Red 29C532
Gender = Genderless / Colour = Red / Poles = 1 / Current Rating A = 30 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1327-BK
  • 1327..
  • 1327BK