What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Optoelectronics AND123R

Led; Red; 12MCD; 3.1MMDIA.; T-1; 25MA; 2V; 700NM; 50DEG; Dome; 5V; 120MW; -40DEGC; +260
$ 0.07

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Optoelectronics AND123R.

IHS

Datasheet2 pages19 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Super Red, Water Clear, T-1, 3mm
KingbrightWP710A10SRC/E
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of AND Optoelectronics AND123R provided by its distributors.

LED; RED;12MCD;3.1MMDIA.;T-1;25MA;2V;700NM;50DEG;DOME;5V;120MW;-40DEGC;+260
LED Uni-Color Red 700nm 2-Pin T-1
LED Lamp; Bulb Size:T-1; Luminous Intensity:12µcd; Viewing Angle:50°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Width:3 ;RoHS Compliant: Yes
LED, RED, T-1 (3MM), 12MCD, 700NM; Bulb; LED, RED, T-1 (3MM), 12MCD, 700NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:12mcd; Viewing Angle:50°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:700nm

Manufacturer Aliases

AND Optoelectronics has several brands around the world that distributors may use as alternate names. AND Optoelectronics may also be known as the following names:

  • AND
  • AND OPTO
  • AND DISPLAYS
  • PURD
  • Purdy AND Optoelectronics
  • AND OPTOEL
  • AND OPT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND123 R