Analog Devices TMP37FT9Z

SENSOR ANALOG 5C-100C TO92-3 / Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP37FT9Z.

element14 APAC

Datasheet20 pages12 years ago
Datasheet19 pages11 years ago

Analog Devices

Upverter

Arrow.cn

DigiKey

Inventory History

3 month trend:
-0.81%

CAD Models

Download Analog Devices TMP37FT9Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.354
$ 0.847
Stock
193,382
67,166
Authorized Distributors
6
1
Case/Package
T
TO-92
Number of Pins
3
-
Mount
-
-
Min Operating Temperature
5 °C
5 °C
Max Operating Temperature
100 °C
100 °C
Resolution
-
-
Accuracy
-
-
Interface
-
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP37FT9Z.

Related Parts

Analog DevicesTMP36GT9Z
Analog Devices TMP36GT9Z (TMP36) Temperature Sensor TO92
Analog DevicesTMP36GT9
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92 Tray
Analog DevicesTMP35GT9
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92 Tray

Descriptions

Descriptions of Analog Devices TMP37FT9Z provided by its distributors.

SENSOR ANALOG 5C-100C TO92-3 / Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3
ANALOG DEVICES TMP37FT9ZTemperature Sensor IC, Voltage,1C, +5 C, +100 C, TO-92, 3 Pins
Temperature Sensor, 2Deg C, To-92-3; |Analog Devices, Inc. TMP37FT9Z
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Bipolar, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Tray
Low Voltage Temperature Sensor Vo=500

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP37FT9Z .
  • TMP37FT9Z.