Analog Devices TMP36GT9Z

ANALOG DEVICES TMP36GT9ZTemperature Sensor IC, Voltage, 3C, -40 C, +125 C, TO-92, 3 Pins
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP36GT9Z.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages18 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+39.04%

CAD Models

Download Analog Devices TMP36GT9Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1
Stock
719,491
106,424
Authorized Distributors
6
1
Case/Package
T
TO-92
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesTMP36GT9
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Tray
Analog DevicesTMP37FT9Z
SENSOR ANALOG 5C-100C TO92-3 / Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3
Analog DevicesTMP35GT9
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92 Tray

Descriptions

Descriptions of Analog Devices TMP36GT9Z provided by its distributors.

ANALOG DEVICES TMP36GT9ZTemperature Sensor IC, Voltage,3C, -40 C, +125 C, TO-92, 3 Pins
Analog Devices TMP36GT9Z (TMP36) Temperature Sensor TO92
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Rectangular, 3 Pin, Through Hole Mount
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Tray
Temperature Sensor Analog Low Voltage Centigrade Output
Temperature Sensors; TMP36GT9Z; ANALOG DEVICES; 3; 5.33 mm; T; 5.21 mm
IC, SENSOR, TEMP, TO-92-3; IC Output Type: Voltage; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP36GT9Z .
  • TMP36GT9Z.