Analog Devices TMP36FSZ

ANALOG DEVICES TMP36FSZTemperature Sensor IC, Voltage, 2C, -40 C, +125 C, SOIC, 8 Pins
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP36FSZ.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

element14 APAC

Arrow.cn

iiiC

Inventory History

3 month trend:
+73.03%

CAD Models

Download Analog Devices TMP36FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 1.762
$ 1.762
Stock
381,040
201,008
201,008
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
2 %
2 %
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesADUM1201ARZ
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC
Analog DevicesADUM1200ARZ
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM1201CRZ
ANALOG DEVICES ADUM1201CRZ Digital Isolator, Dual, 2 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices TMP36FSZ provided by its distributors.

ANALOG DEVICES TMP36FSZTemperature Sensor IC, Voltage,2C, -40 C, +125 C, SOIC, 8 Pins
LOW VOLTAGE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Temperature Sensor, 125Deg C, Nsoic-8; |Analog Devices, Inc. TMP36FSZ
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N Tube
Accuracy °C = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Supply Current uA = 50 / Output Current mA = 20 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Gain (Gp) mV/°C = 10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP36FSZ .
  • TMP36FSZ.