Analog Devices TMP17GS

Tube Analog Current 0.5Cel 8 Analog, Local Temperature Sensor 3.9mm 305muA 4V~30V ±3.5C (±4.5C)
$ 2.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP17GS.

Upverter

Datasheet8 pages23 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices TMP17GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 3.782
$ 3.782
Stock
73,501
67,159
67,159
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Related Parts

Analog DevicesTMP17FSZ
Temp Sensor Analog 8-Pin SOIC N Tube
Analog DevicesTMP17FS
SENSOR ANALOG -40C-105C 8SOIC "Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC"
Analog DevicesTMP17FSZ-RL
Analog Resistance Sensor, 298.2uA, 3.50Cel, Rectangular, 8 Pin, Through Hole Mount

Descriptions

Descriptions of Analog Devices TMP17GS provided by its distributors.

Tube Analog Current 0.5Cel 8 Analog, Local Temperature Sensor 3.9mm 305muA 4V~30V ±3.5C (±4.5C)
Analog Resistance Sensor, 298.2uA, 3.50Cel, Rectangular, 8 Pin, Through Hole Mount
Temp Sensor Analog 8-Pin SOIC N Tube
The TMP17 is a monolithic integrated circuit temperature transducer that provides an output current proportional to absolute temperature. For a wide range of supply voltages the transducer acts as a high impedance temperature dependent current source of 1 µA/K. Improved design and laser wafer trimming of the IC's thin-film resistors allows the TMP17 to achieve absolute accuracy levels and nonlinearity errors previously unattainable at a comparable price. The TMP17 can be employed in applications between -40°C to +105°C where conventional temperature sensors (i.e., thermistor, RTD, thermocouple, diode) are currently being used. Expensive linearization circuitry, precision voltage references, bridge components, resistance measuring circuitry and cold junction compensation are not required with the TMP17. The TMP17 is available in a low cost SO-8 surface-mount package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated