Analog Devices TMP17FSZ

Temp Sensor Analog 8-Pin SOIC N Tube
$ 6.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP17FSZ.

element14 APAC

Datasheet8 pages23 years ago

Analog Devices

Farnell

Newark

Inventory History

3 month trend:
-19.53%

CAD Models

Download Analog Devices TMP17FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.276
$ 5.1
$ 5.1
Stock
75,466
56,939
56,939
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesTMP17GSZ
Temp Sensor Analog 8-Pin SOIC N Tube
Analog DevicesTMP17FSZ-RL
Analog Resistance Sensor, 298.2uA, 3.50Cel, Rectangular, 8 Pin, Through Hole Mount
Analog DevicesTMP17GS
ANALOG TEMP SENSOR-CURRENT 298.2uA 3.50Cel RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Analog Devices TMP17FSZ provided by its distributors.

Temp Sensor Analog 8-Pin SOIC N Tube
Analog Resistance Sensor, 298.2uA, 2.50Cel, Rectangular, Surface Mount
Low Cost, Current Output Temperature Transducer
±2.5°C (±3.5°C) SOIC-8 SMD 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated