Analog Devices SSM2211S

Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N
$ 0.691

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211S.

Analog Devices

Datasheet24 pages12 years ago
Datasheet24 pages18 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2211S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 1.086
$ 1.086
Stock
386,070
992,089
992,089
Authorized Distributors
1
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
-
1
1
Output Power
-
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
-
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesSSM2211S-REEL
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesSSM2211S-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4864M/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4865MX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono 1W/0.11W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4865MX
Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices SSM2211S provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N
GULL WING Non-RoHS Compliant Surface Mount AUDIO AMPLIFIER Amplifier IC (Type) 85C 4MHz 66dB 1.5W
Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8
The SSM2211 is a high performance audio amplifier that delivers 1 W rms of low distortion audio power into a bridge-connected 8 Ω speaker load (or 1.5 W rms into a 4 Ω load). The SSM2211 operates over a wide temperature range and is specified for single-supply voltages between 2.7 V and 5.5 V. When operating from batteries, it continues to operate down to 1.75 V. This makes the SSM2211 the best choice for unregulated applications, such as toys and games. Featuring a 4 MHz bandwidth and distortion below 0.2% THD + N @ 1 W, superior performance is delivered at higher power or lower speaker load impedance than competitive units. Furthermore, when the ambient temperature is at 25°C, THD + N < 1%, and VS = 5 V on a four-layer PCB, the SSM2211 delivers a 1.5 W output. The low differential dc output voltage results in negligible losses in the speaker winding and makes high value dc blocking capacitors unnecessary. The battery life is extended by using shutdown mode, which typically reduces quiescent current drain to 100 nA. The SSM2211 is designed to operate over the −40°C to +85°C temperature range. The SSM2211 is available in 8-lead SOIC (narrow body) and LFCSP (lead frame chip scale) surface-mount packages. The advanced mechanical packaging of the LFCSP models ensures lower chip temperature and enhanced performance relative to standard packaging options. Applications include personal portable computers, hands-free telephones and transceivers, talking toys, intercom systems, and other low voltage audio systems requiring 1 W output power. Applications Portable computers Personal wireless communicators Hands-free telephones Speaker phones Intercoms Musical toys and talking games

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated