Texas Instruments LM4864M/NOPB

725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4864M/NOPB.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments LM4864M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM4865MX
Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4876M
GULL WING RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 65dB 1.5W
Texas InstrumentsLM4876MX
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
Analog DevicesSSM2211S-REEL
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesSSM2211S-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesSSM2211S
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LM4864M/NOPB provided by its distributors.

725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin SOIC N Rail
Class AB Audio Amp 0.7%@8Ω @300mW 1-Ch (Mono) 2.7V 0.675*1@8Ω 5.5V 4Ω SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:725mW; Load Impedance Min:8ohm; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4864MNOPB