Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8024ARZ-REEL

OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8024ARZ-REEL.

Analog Devices

Datasheet12 pages25 years ago
Datasheet13 pages25 years ago

CAD Models

Download Analog Devices AD8024ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8024AR-REEL7
Lead Tin Not Qualified GULL WING BIPOLAR (Amplifier Type) Amplifier 62dB 390V/mus 85C 350000kHz
Analog DevicesAD8024AR-REEL
OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R
Analog DevicesAD8024AR
Lead Tin Not Qualified GULL WING BIPOLAR (Amplifier Type) Amplifier 62dB 390V/mus 85C 350000kHz
Texas InstrumentsLM6134BIM/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices AD8024ARZ-REEL provided by its distributors.

OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R
Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO16
IC OPAMP CF QUAD LP 50MA 16SOIC
The AD8024 is a low settling time, high-speed, high output voltage quad current feedback operational amplifier. Manufactured on ADI’s proprietary XFHV high-speed bipolar process, the AD8024 is capable of driving to within 1.3 V of its 24 V supply rail. Each amplifier has high-output current capability and can drive high capacitive loads.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8024ARZ-REEL???