Analog Devices REF03GSZ

Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
$ 2.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF03GSZ.

HQonline

Datasheet20 pages15 years ago

Analog Devices

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-48.38%

CAD Models

Download Analog Devices REF03GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.891
Stock
461,900
281,697
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
40 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.6 %
0.6 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesREF03GSZ-REEL7
50ppm/℃ 1.4mA Fixed 10mA 6µVp-p 2.5V 2.5V ±0.6% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR03ARZ
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
Analog DevicesAD680JRZ
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Analog Devices REF03GSZ provided by its distributors.

Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, BICMOS, PDSO8
50ppm/℃ 1.4mA Fixed 10mA 6µVp-p 2.5V 36V 2.5V ±0.6% SOIC-8 SMD mount 1.5mm(height)
Voltage reference IC, Analog Devices, 5V output, SOIC package
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. REF03GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF03GSZ .