Analog Devices AD680JRZ

V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD680JRZ.

element14 APAC

Datasheet12 pages21 years ago
Datasheet13 pages21 years ago

Analog Devices

TME

element14

iiiC

Inventory History

3 month trend:
+4.27%

CAD Models

Download Analog Devices AD680JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 5.109
$ 5.109
Stock
381,539
265,282
265,282
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.5 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
2.49 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD680ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4.5 TO 5V, IS 195UA, PD 1MW
Analog DevicesADR03ARZ
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
Analog DevicesREF03GSZ
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD680JRZ provided by its distributors.

V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
25ppm/℃ 280μA Fixed 10mA 250nV/√Hz 10µVp-p 2.5V 36V 2.5V ±0.4% SOIC-8 SMD mount 1.75mm(height)
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 2.5 / Temperature Coefficient ppm/°C = 25 / Accuracy % = 0.4 / Output Current uA = 5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 1
The AD6801 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for DA Cs that require an external precision reference. The device is also ideal for Ad Cs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the AD680 is recommended for low power applications, such as hand-held, battery-operated equipment. A temperature output pin is provided on the 8-lead package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40oC to +85oC, while the AD680JN is specified for 0oC to 70oC operation. Both the AD680AN and AD680JN are available in 8-lead PDIP packages. The AD680AR is specified for operation from -40oC to +85oC, while the AD680JR is specified for 0oC to 70oC operation. Both are available in 8-lead SOIC packages. The AD680JT is specified for 0oC to 70oC operation and is available in a 3-pin TO-92 package. 1 Protected by U.S. Patent Nos. 4,902,959; 4,250,445; and 4,857,862.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD680JRZ .