Analog Devices ADR03ARZ

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR03ARZ.

HQonline

Datasheet20 pages14 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+223%

CAD Models

Download Analog Devices ADR03ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.494
$ 2.477
$ 2.477
Stock
399,509
479,835
479,835
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.5 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR03ARZ.

Related Parts

Analog DevicesADR03WARZ-R7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Analog DevicesADR03ARZ-REEL7
10ppm/℃ 1mA Fixed 10mA 6µVp-p 2.5V 2.5V ±0.2% SOIC-8 SMD mount,glue mount 1.75mm(height)
Analog DevicesADR06ARZ
Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADR03ARZ provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
10ppm/℃ 1mA Fixed 10mA 6µVp-p 2.5V 2.5V ±0.2% SOIC-8 SMD mount 1.75mm(height)
Volt Ref, 2.5V, Nsoic, -40 To 125Deg C; |Analog Devices, Inc. ADR03ARZ
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 2.5 / Temperature Coefficient ppm/°C = 10 / Accuracy % = 0.2 / Output Current mA = 10 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR03ARZ .
  • ADR03ARZ.