Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF01EP+

V-Ref Precision 10V 21mA 8-Pin PDIP N
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01EP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices REF01EP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsREF102APG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
Analog DevicesREF01HP+
V-Ref Precision 10V 21mA 8-Pin PDIP N
Texas InstrumentsREF102CPG4
IC VREF SERIES 0.025% 8DIP Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP
Analog DevicesMAX674EPA
15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Texas InstrumentsREF02BP
IC VREF SERIES 0.2% 8DIP Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-PDIP
Analog DevicesREF02HP+
IC VREF SERIES 5V 8DIP / V-Ref Precision 5V 21mA 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices REF01EP+ provided by its distributors.

V-Ref Precision 10V 21mA 8-Pin PDIP N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Ref, Series, 10V, Dip-8; Voltage Reference Type:Series - Fixed; Product Range:Ref01 Series; Reference Voltage:10V; Initial Accuracy:30Mv; Temperature Coefficient:± 3Ppm/°C; Voltage Reference Case Style:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS REF01EP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated