Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF102CPG4

IC VREF SERIES 0.025% 8DIP Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102CPG4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago
Datasheet3 pages30 years ago

iiiC

CAD Models

Download Texas Instruments REF102CPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF102CPG4.

Related Parts

Texas InstrumentsREF102CP
IC VREF SERIES 0.025% 8DIP Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP
Texas InstrumentsREF102APG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
Texas InstrumentsREF102BP
IC VREF SERIES 0.05% 8DIP Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Analog DevicesREF02CP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments REF102CPG4 provided by its distributors.

IC VREF SERIES 0.025% 8DIP Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP -25 to 85
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
V-Ref Precision 10V 10mA 8-Pin PDIP Tube
Voltage Reference; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:36V; Output Current Max:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.