Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices PM7543FS

IC DAC 12BIT MULTIPLYING 16-SOIC / Bit Digital to Analog Converter 16-SOIC
$ 8.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7543FS.

Arrow Electronics

Datasheet13 pages23 years ago

Inventory History

3 month trend:
-22.64%

Alternate Parts

Price @ 1000
$ 8.21
$ 17.843
Stock
232,649
147,333
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsDAC7616UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7617UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD7943BRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesAD7943BRZ-REEL
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesLTC7543KSW#PBF
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SO

Descriptions

Descriptions of Analog Devices PM7543FS provided by its distributors.

IC DAC 12BIT MULTIPLYING 16-SOIC / Bit Digital to Analog Converter 16-SOIC
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.38us Settling Time, PDSO16
D/A Converter, 12-Bit, 1 Func, BICMOS, CDIP20
PARALLEL WORD DUAL GULL WING Not Qualified Digital to Analog Converter 85C 2mA 10.3mm 0.38μs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM7543FS.