Analog Devices OP777ARMZ-R2

ROHS3Compliant S-PDSO-G8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 5nA -15V 700kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP777ARMZ-R2.

DigiKey

Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 2.66
Stock
85,289
368,798
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
Common Mode Rejection Ratio
104 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
350 µA

Related Parts

Analog DevicesOP777ARM-REEL
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP777ARM-R2
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8223BRMZ
Single Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP6231-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6231T-E/MS
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP6231T-E/MS

Descriptions

Descriptions of Analog Devices OP777ARMZ-R2 provided by its distributors.

ROHS3Compliant S-PDSO-G8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 5nA -15V 700kHz
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP R-R O/P ±15V/30V 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP777ARMZR2