Analog Devices OP747ARZ

Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
$ 7.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP747ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.87%

CAD Models

Download Analog Devices OP747ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.436
$ 7.259
$ 7.259
Stock
238,932
244,680
244,680
Authorized Distributors
5
5
5
Case/Package
SOIC
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.56 mA
1.56 mA
1.56 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP747ARZ.

Related Parts

Analog DevicesMAX4094ASD+
MAX4094 Series 6 V 500 kHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX4094ASD+T
MAX4094 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX494ESD
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesOP400HSZ
Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W Tube
Analog DevicesOP400GSZ
Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W Tube
Analog DevicesOP497GSZ
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W Tube / IC OPAMP GP 500KHZ 16SOIC

Descriptions

Descriptions of Analog Devices OP747ARZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
Precision Rail-to-Rail Output Single Supply Quad Op Amp
OP747ARZ, QUAD OP AMP, 0.7MHZ CMOS, RAIL TO RAIL, 3 - 28 V, 14-PIN SOIC
PRECISION MICROPOWER SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
Analog Devices Operational Amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
Op-Amp, 700Khz, -40 To 85Deg C, Soic-14; |Analog Devices, Inc. OP747ARZ
Amplifier Type = Precision / Gain Bandwidth kHz = 700 / Slew Rate V/ms = 200 / Input Offset Voltage uV = 300 / Input Bias Current nA = 11 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 104 / Power Supply Rejection Ratio (PSRR) dB = 120 / Voltage Gain dB = 114 / Input Voltage Noise Density nV/√Hz = 15 / Output Current per Channel mA = 10 / Supply Current mA = 1.2 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.4 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 14 / Mounting Type = Surface Mount / Packaging = Tube / Length mm = 8.8 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP747ARZ .