Analog Devices OP497FS-REEL

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP497FS-REEL.

Analog Devices

Datasheet10 pages17 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices OP497FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.52
$ 17.52
Stock
126,424
320,698
320,698
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Analog DevicesOP497GSZ-REEL
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
Texas InstrumentsOPA4317IDR
Quad, Low Offset, Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLT1014DMDWREP
Enhanced Product Quad Precision Operational Amplifier 16-SOIC -55 to 125
Analog DevicesOP495GSZ-REEL
ROHS3Compliant EAR99 OP495 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.03muA 15V 85kHz
Analog DevicesOP413ESZ
ROHS3Compliant EAR99 OP413 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.7muA 15V 3400kHz
Texas InstrumentsLT1014DDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices OP497FS-REEL provided by its distributors.

Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
Operational Amplifier, 1 Func, 55uV Offset-Max, BIPolar, CDIP14
The OP497 is a quad op amp with precision performance in the space-saving, industry standard 16-lead SOlC package. Its combination of exceptional precision with low power and extremely low input bias current makes the quad OP497 useful in a wide variety of applications. Precision performance of the OP497 includes very low offset (<50 μV) and low drift (<0.5 μV/°C). Open-loop gain exceeds 2000 V/mV ensuring high linearity in every application. Errors due to common-mode signals are eliminated by its common-mode rejection of >120 dB. The OP497 has a power supply rejection of >120 dB which minimizes offset voltage changes experienced in battery-powered systems. The supply current of the OP497 is <625 μA per amplifier, and it can operate with supply voltages as low as ±2 V The OP497 uses a superbeta input stage with bias current cancellation to maintain picoamp bias currents at all temperatures. This is in contrast to FET input op amps whose bias currents start in the picoamp range at 25°C but double for every 10°C rise in temperature to reach the nanoamp range above 85°C. The input bias current of the OP497 is <100 pA at 25°C. Combining precision, low power, and low bias current, the OP497 is ideal for a number of applications, including instrumentation amplifiers, log amplifiers, photodiode preamplifiers, and long-term integrators. For a single device, see the OP97 data sheet, and for a dual device, see the OP297 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP497FSREEL