Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP482GSZ-REEL7

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.0005muA 4mV 4000kHz
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP482GSZ-REEL7.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-49.35%

CAD Models

Download Analog Devices OP482GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 4.133
$ 4.133
Stock
340,561
767,881
767,881
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP482GSZ-REEL7.

Related Parts

Analog DevicesOP482GSZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 4MHZ 14SOIC
Analog DevicesOP482GS
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube
Analog DevicesOP482GS-REEL
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices OP482GSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.0005muA 4mV 4000kHz
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDIP14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R
Low Power, High Speed JFET Quad Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP482GSZREEL7