What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP481GSZ-REEL

Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDSO14
$ 3.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP481GSZ-REEL.

SHENGYU ELECTRONICS

Datasheet20 pages17 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP481GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 6.593
$ 6.593
Stock
67,716
166,532
166,532
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
0.028 V/µs
0.028 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
100 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
76 dB
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.3 µA
20 µA
20 µA

Related Parts

Analog DevicesOP496GSZ-REEL7
ROHS3Compliant EAR99 OP496 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.32mA 300muV 350kHz
Analog DevicesOP496GSZ-REEL
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesOP496GS
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Analog Devices OP481GSZ-REEL provided by its distributors.

Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDSO14
OP Amp Quad GP R-R O/P ±6V/12V 14-Pin SOIC N T/R
The OP281 and OP481 are dual and quad ultralow power single-supply amplifiers featuring rail-to-rail outputs. Each operates from supplies as low as 2.0 V and is specified at +3 V and +5 V single supplies as well as ±5 V dual supplies. Fabricated on Analog Devices’ CBCMOS process, the OP281/OP481 feature a precision bipolar input and an output that swings to within millivolts of the supplies, continuing to sink or source current up to a voltage equal to the supply voltage. Applications for these amplifiers include safety monitoring, portable equipment, battery and power supply control, and signal conditioning and interfacing for transducers in very low power systems. The output’s ability to swing rail-to-rail and not increase supply current when the output is driven to a supply voltage enables the OP281/OP481 to be used as comparators in very low power systems. This is enhanced by their fast saturation recovery time. Propagation delays are 250 µs. The OP281/OP481 are specified over the extended industrial temperature range (-40°C to +85°C). The OP281 dual amplifier is available in 8-lead SOIC surface-mount and TSSOP packages. The OP481 quad amplifier is available in narrow 14-lead SOIC and TSSOP packages. Applications Comparator Battery-powered instrumentation Safety monitoring Remote sensors Low voltage strain gage amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated