What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP481GSZ

Operational Amplifier, QUAD, 105 kHz, 4, 0.028 V/ s, 2.7V to 12V, SOIC, 14 RoHS Compliant: Yes
$ 6.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP481GSZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP481GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.593
$ 6.482
$ 6.482
Stock
166,378
252,584
252,584
Authorized Distributors
5
3
3
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.028 V/µs
-
-
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP481GSZ.

Related Parts

Analog DevicesOP481GSZ-REEL7
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesOP481GSZ-REEL
Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDSO14
Analog DevicesOP496GSZ
Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP481GSZ provided by its distributors.

Operational Amplifier, QUAD, 105 kHz, 4, 0.028 V/ s, 2.7V to 12V, SOIC, 14 RoHS Compliant: Yes
Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad)
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 OP481 Matte Tin (Sn) op amp buffer circuit 8.75mm 0.01muA 5V 105kHz
Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated