Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP471EY

Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP471EY.

DigiKey

Datasheet16 pages24 years ago

CAD Models

Download Analog Devices OP471EY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.34
$ 36.34
Stock
39,680
202,522
202,522
Authorized Distributors
0
1
1
Case/Package
CDIP
Q
Q
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
8 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
6.5 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
-
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
120 dB
Common Mode Rejection Ratio
105 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
11 mA
11 mA

Descriptions

Descriptions of Analog Devices OP471EY provided by its distributors.

Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
High Speed, Low Noise Quad Operational Amplifier
OP Amp Quad GP ±18V 14-Pin CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-471EY