Analog Devices OP470EY

IC OPAMP GP 4 CIRCUIT 14CERDIP General Purpose Amplifier 4 Circuit 14-CERDIP
$ 36.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP470EY.

Upverter

Datasheet16 pages23 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices OP470EY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.34
$ 80.11
Stock
202,522
138,387
Authorized Distributors
1
1
Case/Package
Q
Q
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
2 V/µs
8 V/µs
Gain Bandwidth Product
6 MHz
-
Input Offset Voltage (Vos)
400 µV
1 mV
Power Supply Rejection Ratio (PSRR)
120 dB
105.04 dB
Common Mode Rejection Ratio
120 dB
105 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
11 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD713AQ
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14
Analog DevicesOP400FY
Operational Amplifier, QUAD, 500 kHz, 4, 0.15 V/ s, 3V to 18V, DIP, 14 RoHS Compliant: No
Analog DevicesOP400EY
Operational Amplifier, 4 Func, 220000uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD8004SQ
Quad 3000 V/㎲, 35 mW Current Feedback Amplifier | IC OPAMP CFA 4 CIRCUIT 14CERDIP

Descriptions

Descriptions of Analog Devices OP470EY provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14CERDIP General Purpose Amplifier 4 Circuit 14-CERDIP
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14
Op Amp; +/- 18V Supply; 9 mA Supply; CERDIP-14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-470EY
  • OP470EY*
  • OP470EY.