Analog Devices OP470GSZ

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
$ 11.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP470GSZ.

element14 APAC

Datasheet16 pages24 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+144%

CAD Models

Download Analog Devices OP470GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.792
$ 11.712
$ 11.712
Stock
328,867
297,395
297,395
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesOP470GSZ-REEL
Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, CDIP14
Analog DevicesOP470GS
Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14
onsemiMC33179DG
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 5MHZ 14SOIC
Texas InstrumentsLMV844QMA/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMV844MA/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices OP470GSZ provided by its distributors.

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16
Precision Operational Amplifier
Op-Amp, 6Mhz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP470GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP470GSZ .